
SN74CB3Q3251PWR | |
|---|---|
DigiKey Part Number | 296-18204-2-ND - Tape & Reel (TR) 296-18204-1-ND - Cut Tape (CT) 296-18204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3251PWR |
Description | IC MUX/DEMUX 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3251PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57830 Kč | 1 157,83 Kč |
| 250 | 10,82824 Kč | 2 707,06 Kč |
| 500 | 10,37722 Kč | 5 188,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,69793 Kč | 19 395,86 Kč |
| 4 000 | 9,44585 Kč | 37 783,40 Kč |
| 6 000 | 9,31965 Kč | 55 917,90 Kč |
| 10 000 | 9,17972 Kč | 91 797,20 Kč |
| 14 000 | 9,09798 Kč | 127 371,72 Kč |
| 20 000 | 9,01938 Kč | 180 387,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










