48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3251LEX

DigiKey Part Number
31-PI3B3251LEXTR-ND - Tape & Reel (TR)
31-PI3B3251LEXCT-ND - Cut Tape (CT)
31-PI3B3251LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3251LEX
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B3251LEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,93000 Kč18,93 Kč
1013,50300 Kč135,03 Kč
2512,16720 Kč304,18 Kč
10010,70050 Kč1 070,05 Kč
25010,00020 Kč2 500,05 Kč
5009,57826 Kč4 789,13 Kč
1 0009,54995 Kč9 549,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,86377 Kč22 159,43 Kč
5 0008,64265 Kč43 213,25 Kč
7 5008,53190 Kč63 989,25 Kč
12 5008,40920 Kč105 115,00 Kč
17 5008,33749 Kč145 906,08 Kč
25 0008,26851 Kč206 712,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,93000 Kč
Unit Price with VAT:22,90530 Kč