
GMP2SM00 | |
|---|---|
DigiKey Part Number | GMP2SM00-ND |
Manufacturer | |
Manufacturer Product Number | GMP2SM00 |
Description | OPTION CARD I/O ANALOG SS OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O Analog (PID) Input (2), Heater Current Monitor, Solid State Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | Graphite™ Series | |
Specifications | Analog (PID) Input (2), Heater Current Monitor, Solid State Output | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 497,99000 Kč | 18 497,99 Kč |
| Unit Price without VAT: | 18 497,99000 Kč |
|---|---|
| Unit Price with VAT: | 22 382,56790 Kč |










