
GMDIOS00 | |
|---|---|
DigiKey Part Number | GMDIOS00-ND |
Manufacturer | |
Manufacturer Product Number | GMDIOS00 |
Description | OPTION CARD I/O DGT INPUT SS OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O Digital Input (8), Solid State Output (6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | Graphite™ Series | |
Specifications | Digital Input (8), Solid State Output (6) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 589,79000 Kč | 14 589,79 Kč |
| Unit Price without VAT: | 14 589,79000 Kč |
|---|---|
| Unit Price with VAT: | 17 653,64590 Kč |










