
RVPW016-FJH-R | |
|---|---|
DigiKey Part Number | 945-RVPW016-FJH-RTR-ND - Tape & Reel (TR) 945-RVPW016-FJH-RCT-ND - Cut Tape (CT) 945-RVPW016-FJH-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVPW016-FJH-R |
Description | IC / CONV / 1CH / 100V / MSOP-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback Topology 150kHz ~ 500kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | RVPW016-FJH-R Models |
Category | Duty Cycle 80% |
Manufacturer Recom Power | Frequency - Switching 150kHz ~ 500kHz |
Series | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Topology Boost, Buck, Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 4V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 5 | 116,58000 Kč | 582,90 Kč |
| 10 | 109,61000 Kč | 1 096,10 Kč |
| 25 | 107,29960 Kč | 2 682,49 Kč |
| 50 | 105,41000 Kč | 5 270,50 Kč |
| 100 | 103,73010 Kč | 10 373,01 Kč |
| 250 | 99,95048 Kč | 24 987,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 99,95061 Kč | 499 753,05 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |



