
RSOE-2405S/H2 | |
|---|---|
DigiKey Part Number | 945-3022-ND |
Manufacturer | |
Manufacturer Product Number | RSOE-2405S/H2 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSOE-2405S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,66000 Kč | 165,66 Kč |
| 5 | 159,51600 Kč | 797,58 Kč |
| 10 | 156,92800 Kč | 1 569,28 Kč |
| 25 | 153,58080 Kč | 3 839,52 Kč |
| 50 | 151,09260 Kč | 7 554,63 Kč |
| 100 | 148,63620 Kč | 14 863,62 Kč |
| 250 | 145,44792 Kč | 36 361,98 Kč |
| 500 | 143,07770 Kč | 71 538,85 Kč |
| Unit Price without VAT: | 165,66000 Kč |
|---|---|
| Unit Price with VAT: | 200,44860 Kč |











