
NSYSCCDINLG140 | |
|---|---|
DigiKey Part Number  | 4008-NSYSCCDINLG140-ND  | 
Manufacturer  | |
Manufacturer Product Number  | NSYSCCDINLG140  | 
Description  | PLASTIC CABLE FIXING 140MM  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Rack Cable  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Accessory Type  | Cable  | |
Features  | -  | |
For Use With/Related Products  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 3 212,96700 Kč | 32 129,67 Kč | 
| Unit Price without VAT: | 3 212,96700 Kč | 
|---|---|
| Unit Price with VAT: | 3 887,69007 Kč | 











