
0190750014 | |
|---|---|
DigiKey Part Number | WM14233TR-ND - Tape & Reel (TR) WM14233CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750014 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750014 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,14040 Kč | 128,51 Kč |
| 50 | 4,89260 Kč | 244,63 Kč |
| 100 | 4,65950 Kč | 465,95 Kč |
| 250 | 4,36676 Kč | 1 091,69 Kč |
| 500 | 4,15802 Kč | 2 079,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,14347 Kč | 6 215,20 Kč |
| 3 000 | 3,94559 Kč | 11 836,77 Kč |
| 4 500 | 3,83428 Kč | 17 254,26 Kč |
| 7 500 | 3,69853 Kč | 27 738,97 Kč |
| 10 500 | 3,61178 Kč | 37 923,69 Kč |
| 15 000 | 3,52205 Kč | 52 830,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



