
LM536025QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42426-2-ND - Tape & Reel (TR) 296-42426-1-ND - Cut Tape (CT) 296-42426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536025QPWPTQ1 |
Description | IC REG BUCK 5V 2A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM536025QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 104,82900 Kč | 1 048,29 Kč |
| 25 | 96,93960 Kč | 2 423,49 Kč |
| 100 | 88,27530 Kč | 8 827,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,14444 Kč | 21 036,11 Kč |
| 500 | 81,65464 Kč | 40 827,32 Kč |
| 750 | 80,40820 Kč | 60 306,15 Kč |
| 1 250 | 79,02658 Kč | 98 783,22 Kč |
| 1 750 | 78,21891 Kč | 136 883,09 Kč |
| 2 500 | 77,44219 Kč | 193 605,48 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |



