


RS-2412SZ/H3 | |
|---|---|
DigiKey Part Number | 945-1986-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2412SZ/H3 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 166mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2412SZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 166mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,15000 Kč | 508,15 Kč |
| 5 | 489,32800 Kč | 2 446,64 Kč |
| 10 | 481,37100 Kč | 4 813,71 Kč |
| 25 | 471,06520 Kč | 11 776,63 Kč |
| 50 | 463,41160 Kč | 23 170,58 Kč |
| 100 | 455,86510 Kč | 45 586,51 Kč |
| 250 | 446,06636 Kč | 111 516,59 Kč |
| 500 | 394,69044 Kč | 197 345,22 Kč |
| Unit Price without VAT: | 508,15000 Kč |
|---|---|
| Unit Price with VAT: | 614,86150 Kč |











