Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-2405D

DigiKey Part Number
945-1549-5-ND
Manufacturer
Manufacturer Product Number
RS-2405D
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RS-2405D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1420,37000 Kč420,37 Kč
5404,70800 Kč2 023,54 Kč
10398,16100 Kč3 981,61 Kč
25389,63560 Kč9 740,89 Kč
50383,30780 Kč19 165,39 Kč
100377,06870 Kč37 706,87 Kč
250368,96608 Kč92 241,52 Kč
500362,94494 Kč181 472,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:420,37000 Kč
Unit Price with VAT:508,64770 Kč