

RS-2405D/H2 | |
---|---|
DigiKey Part Number | 945-2548-ND |
Manufacturer | |
Manufacturer Product Number | RS-2405D/H2 |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2405D/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 455,97000 Kč | 455,97 Kč |
5 | 439,01400 Kč | 2 195,07 Kč |
10 | 431,88900 Kč | 4 318,89 Kč |
25 | 422,64920 Kč | 10 566,23 Kč |
50 | 415,77920 Kč | 20 788,96 Kč |
100 | 409,01160 Kč | 40 901,16 Kč |
250 | 400,22096 Kč | 100 055,24 Kč |
500 | 393,68992 Kč | 196 844,96 Kč |
Unit Price without VAT: | 455,97000 Kč |
---|---|
Unit Price with VAT: | 551,72370 Kč |