
0686F1000-01 | |
|---|---|
DigiKey Part Number | 5923-0686F1000-01TR-ND - Tape & Reel (TR) 5923-0686F1000-01CT-ND - Cut Tape (CT) 5923-0686F1000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F1000-01 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F1000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.0028 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) | |
DC Cold Resistance | 150 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 5 | 7,18200 Kč | 35,91 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 250 | 4,56076 Kč | 1 140,19 Kč |
| 500 | 4,20758 Kč | 2 103,79 Kč |
| 1 000 | 3,88043 Kč | 3 880,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,21080 Kč | 16 054,00 Kč |
| 10 000 | 2,95664 Kč | 29 566,40 Kč |
| 15 000 | 2,81653 Kč | 42 247,95 Kč |
| 25 000 | 2,64844 Kč | 66 211,00 Kč |
| 35 000 | 2,59719 Kč | 90 901,65 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








