
PDQ15-Q24-S15-D | |
---|---|
DigiKey Part Number | 179-PDQ15-Q24-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQ15-Q24-S15-D |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ15-Q24-S15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 710,51000 Kč | 710,51 Kč |
5 | 684,14000 Kč | 3 420,70 Kč |
12 | 670,15333 Kč | 8 041,84 Kč |
36 | 652,96278 Kč | 23 506,66 Kč |
60 | 645,11200 Kč | 38 706,72 Kč |
108 | 636,18870 Kč | 68 708,38 Kč |
252 | 623,51877 Kč | 157 126,73 Kč |
Unit Price without VAT: | 710,51000 Kč |
---|---|
Unit Price with VAT: | 859,71710 Kč |