
RPMH5.0-0.5 | |
|---|---|
DigiKey Part Number | 945-RPMH5.0-0.5TR-ND - Tape & Reel (TR) 945-RPMH5.0-0.5CT-ND - Cut Tape (CT) 945-RPMH5.0-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH5.0-0.5 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH5.0-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,19000 Kč | 144,19 Kč |
| 5 | 138,88800 Kč | 694,44 Kč |
| 10 | 136,65700 Kč | 1 366,57 Kč |
| 25 | 133,72640 Kč | 3 343,16 Kč |
| 50 | 131,55820 Kč | 6 577,91 Kč |
| 100 | 129,41960 Kč | 12 941,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 127,31460 Kč | 25 462,92 Kč |
| 400 | 125,24225 Kč | 50 096,90 Kč |
| 600 | 124,04308 Kč | 74 425,85 Kč |
| 1 000 | 122,54847 Kč | 122 548,47 Kč |
| 1 400 | 121,57337 Kč | 170 202,72 Kč |
| Unit Price without VAT: | 144,19000 Kč |
|---|---|
| Unit Price with VAT: | 174,46990 Kč |





