


REC7.5-2405SRW/H3/A/M | |
|---|---|
DigiKey Part Number | 945-2840-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2405SRW/H3/A/M |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2405SRW/H3/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,34000 Kč | 672,34 Kč |
| 5 | 647,41400 Kč | 3 237,07 Kč |
| 10 | 636,91000 Kč | 6 369,10 Kč |
| 25 | 623,26520 Kč | 15 581,63 Kč |
| 50 | 613,12340 Kč | 30 656,17 Kč |
| 100 | 603,13720 Kč | 60 313,72 Kč |
| 250 | 590,16624 Kč | 147 541,56 Kč |
| Unit Price without VAT: | 672,34000 Kč |
|---|---|
| Unit Price with VAT: | 813,53140 Kč |











