Direct

W25Q512JVFIQ | |
|---|---|
DigiKey Part Number | W25Q512JVFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512JVFIQ |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L51245GMI-08G | Macronix | 0 | 1092-1245-ND | 289,77000 Kč | Direct |
| Tray: | 1056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,13000 Kč | 237,13 Kč |
| 10 | 220,13000 Kč | 2 201,30 Kč |
| 25 | 213,30160 Kč | 5 332,54 Kč |
| 50 | 208,15880 Kč | 10 407,94 Kč |
| 176 | 199,44966 Kč | 35 103,14 Kč |
| Unit Price without VAT: | 237,13000 Kč |
|---|---|
| Unit Price with VAT: | 286,92730 Kč |











