Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4678-V/RM122

DigiKey Part Number
150-RN4678-V/RM122-ND
Manufacturer
Manufacturer Product Number
RN4678-V/RM122
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN4678-V/RM122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
UART
Mfr
Antenna Type
Integrated, Chip
Packaging
Tray
Utilized IC / Part
IS1678SM
Part Status
Active
Memory Size
4MB Flash, 320kB ROM, 28kB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V ~ 4.2V
RF Family/Standard
Bluetooth
Current - Receiving
37mA
Protocol
Current - Transmitting
43mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
1Mbps
Operating Temperature
-20°C ~ 70°C (TA)
Power - Output
1.5dBm
Package / Case
33-SMD Module
Sensitivity
-92dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,99000 Kč264,99 Kč
25241,73720 Kč6 043,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,99000 Kč
Unit Price with VAT:320,63790 Kč