
RN4678-V/RM113 | |
|---|---|
DigiKey Part Number | RN4678-V/RM113-ND |
Manufacturer | |
Manufacturer Product Number | RN4678-V/RM113 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN4678-V/RM113 Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Utilized IC / Part IS1678SM |
Part Status Active | Memory Size 4MB Flash, 320kB ROM, 28kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.2V |
RF Family/Standard Bluetooth | Current - Receiving 37mA |
Protocol | Current - Transmitting 43mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -20°C ~ 70°C |
Power - Output 1.5dBm | Package / Case 33-SMD Module |
Sensitivity -92dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 25 | 241,73720 Kč | 6 043,43 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |


