


TPS79533DCQ | |
|---|---|
DigiKey Part Number | 296-27106-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS79533DCQ |
Description | IC REG LIN 3.3V 500MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79533DCQ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tube | PSRR 59dB ~ 39dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.16V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 65,40900 Kč | 654,09 Kč |
| 78 | 55,20590 Kč | 4 306,06 Kč |
| 156 | 52,89340 Kč | 8 251,37 Kč |
| 312 | 50,99013 Kč | 15 908,92 Kč |
| 546 | 49,70143 Kč | 27 136,98 Kč |
| 1 014 | 48,49317 Kč | 49 172,07 Kč |
| 2 574 | 47,02850 Kč | 121 051,36 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |










