
RACM1200-48SAV/ENC | |
|---|---|
DigiKey Part Number | 945-RACM1200-48SAV/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM1200-48SAV/ENC |
Description | AC/DC CONVERTER 48 - 56V 1200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48 ~ 56V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM1200-48SAV/ENC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48 ~ 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Standard Number | 60601-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 420,33000 Kč | 9 420,33 Kč |
| 5 | 8 972,19400 Kč | 44 860,97 Kč |
| 10 | 8 785,79400 Kč | 87 857,94 Kč |
| 25 | 7 199,16440 Kč | 179 979,11 Kč |
| Unit Price without VAT: | 9 420,33000 Kč |
|---|---|
| Unit Price with VAT: | 11 398,59930 Kč |










