Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM1200-48SAV/ENC/PMB

DigiKey Part Number
945-RACM1200-48SAV/ENC/PMB-ND
Manufacturer
Manufacturer Product Number
RACM1200-48SAV/ENC/PMB
Description
AC/DC CONVERTER 48V 1200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial), Laboratory
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Baseplate, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm)
Approval Agency
CE, cURus, EAC
Standard Number
61010-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 154,84000 Kč10 154,84 Kč
59 671,59400 Kč48 357,97 Kč
109 470,62300 Kč94 706,23 Kč
257 775,03880 Kč194 375,97 Kč
Manufacturers Standard Package
Unit Price without VAT:10 154,84000 Kč
Unit Price with VAT:12 287,35640 Kč