



SC0693 | |
|---|---|
DigiKey Part Number | 2648-SC0693-ND |
Manufacturer | |
Manufacturer Product Number | SC0693 |
Description | RASPBERRY PI COMPUTE MOD 4 1GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 CM4101016 single board computer is a powerful embedded solution featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 1GB of RAM. Designed for versatility, it includes 28 digital I/O lines and supports multiple expansion interfaces such as I2C, SPI, and UART. With Gigabit Ethernet, USB 2.0, and various video output options including HDMI, CSI, DPI, and DSI, this SBC is ideal for a wide range of applications. Its compact size of 2.170" x 1.570" and operating temperature range of -20°C to 75°C make it suitable for both industrial and hobbyist projects. |
Datasheet | Datasheet |
EDA/CAD Models | SC0693 Models |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | Ethernet GbE |
Core Processor ARM Cortex-A72 | USB USB 2.0 (1) |
Speed 1.5GHz | Digital I/O Lines 28 |
Number of Cores 4 | Operating Temperature -20°C ~ 75°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,68000 Kč | 1 381,68 Kč |
| Unit Price without VAT: | 1 381,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 671,83280 Kč |














