



SC0692 | |
|---|---|
DigiKey Part Number | 2648-SC0692-ND |
Manufacturer | |
Manufacturer Product Number | SC0692 |
Description | RASPBERRY PI COMPUTE MOD 4 1GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM ARM Cortex-A72 |
Datasheet | Datasheet |
EDA/CAD Models | SC0692 Models |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | Ethernet GbE |
Core Processor ARM Cortex-A72 | USB USB 2.0 (1) |
Speed 1.5GHz | Digital I/O Lines 28 |
Number of Cores 4 | Operating Temperature -20°C ~ 75°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |

















