



SC0691 | |
|---|---|
DigiKey Part Number | 2648-SC0691-ND |
Manufacturer | |
Manufacturer Product Number | SC0691 |
Description | RASPBERRY PI COMPUTE MOD 4 1GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 CM4101000 Lite features a powerful 1.5GHz quad-core ARM Cortex-A72 processor and 1GB of RAM, making it ideal for a variety of embedded computing applications. With 28 digital I/O lines and wireless capability, it offers extensive connectivity options including GbE Ethernet, I2C, SPI, and UART interfaces. The board also supports multiple video outputs such as CSI, DPI, DSI, and HDMI, providing flexibility for multimedia projects. Compact in size at 2.170" x 1.570", it operates within a temperature range of -20°C to 75°C, ensuring reliable performance in many environments. |
Datasheet | Datasheet |
EDA/CAD Models | SC0691 Models |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | Ethernet GbE |
Core Processor ARM Cortex-A72 | USB USB 2.0 (1) |
Speed 1.5GHz | Digital I/O Lines 28 |
Number of Cores 4 | Operating Temperature -20°C ~ 75°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,16000 Kč | 971,16 Kč |
| Unit Price without VAT: | 971,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,10360 Kč |













