



ED-CM4IND-1232-4C(US) | |
|---|---|
DigiKey Part Number | 4555-ED-CM4IND-1232-4C(US)-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4IND-1232-4C(US) |
Description | RPI CM4102032 INDUSRIAL PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4102032: ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Form Factor Desktop |
Manufacturer EDATEC | Storage Interface eMMC, Flash, microSD |
Series | Video Outputs HDMI |
Packaging Box | Ethernet 10/100 Mbps, 10/100/1000 Mbps |
Part Status Active | USB USB 2.0 (2), USB micro-B (1) |
Core Processor Raspberry Pi CM4 # CM4102032: ARM Cortex-A72 | RS-232 (422, 485) 3 |
Speed 1.5GHz | Digital I/O Lines 2 |
Number of Cores 4 | Analog Input:Output 3:00 |
Cooling Type Heat Sink | Operating Temperature -25°C ~ 50°C |
Size / Dimension 5.803" x 4.622" x 1.240" (147.40mm x 117.40mm x 31.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 467,38000 Kč | 6 467,38 Kč |
| Unit Price without VAT: | 6 467,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 825,52980 Kč |





