Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM ARM Cortex-A72
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 1 | Digi-Key Electronics
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 2 | Digi-Key Electronics

SC0682

DigiKey Part Number
2648-SC0682-ND
Manufacturer
Manufacturer Product Number
SC0682
Description
RASPBERRY PI COMPUTE MOD 4 2GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM ARM Cortex-A72
Datasheet
 Datasheet
EDA/CAD Models
SC0682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
I2C, SPI, UART
Manufacturer
Raspberry Pi
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
MicroSD
Packaging
Bulk
Video Outputs
CSI, DPI, DSI, HDMI
Part Status
Active
Ethernet
GbE
Core Processor
ARM Cortex-A72
USB
USB 2.0 (1)
Speed
1.5GHz
Digital I/O Lines
28
Number of Cores
4
Operating Temperature
-20°C ~ 75°C
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 077
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 732,34000 Kč1 732,34 Kč
Unit Price without VAT:1 732,34000 Kč
Unit Price with VAT:2 096,13140 Kč