
SC0691ET | |
|---|---|
DigiKey Part Number | 2648-SC0691ET-ND |
Manufacturer | |
Manufacturer Product Number | SC0691ET |
Description | RASP PI COMPUTE MOD 4 1GB/0GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM ARM® Cortex®-A72 |
Datasheet | Datasheet |
Category | Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) |
Manufacturer Raspberry Pi | Expansion Site/Bus I2C, SPI, UART |
Series | RAM Capacity/Installed 1GB/1GB |
Packaging Tray | Storage Interface MicroSD |
Part Status Active | Video Outputs CSI, DPI, DSI, HDMI |
Core Processor ARM® Cortex®-A72 | Ethernet GbE |
Speed 1.5GHz | USB USB 2.0 (1) |
Number of Cores 4 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,90000 Kč | 1 735,90 Kč |
| 10 | 1 476,26400 Kč | 14 762,64 Kč |
| 25 | 1 403,40560 Kč | 35 085,14 Kč |
| 100 | 1 320,81830 Kč | 132 081,83 Kč |
| Unit Price without VAT: | 1 735,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 100,43900 Kč |





