
SC0695ET | |
|---|---|
DigiKey Part Number | 2648-SC0695ET-ND |
Manufacturer | |
Manufacturer Product Number | SC0695ET |
Description | RASP PI COMPUTE MOD 4 1GB/0GB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 1GB/0GB RAM ARM® Cortex®-A72 |
Datasheet | Datasheet |
Category | Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) |
Manufacturer Raspberry Pi | Expansion Site/Bus I2C, SPI, UART |
Series | RAM Capacity/Installed 1GB/0GB |
Packaging Tray | Storage Interface MicroSD |
Part Status Active | Video Outputs CSI, DPI, DSI, HDMI |
Core Processor ARM® Cortex®-A72 | Ethernet GbE |
Speed 1.5GHz | USB USB 2.0 (1) |
Number of Cores 4 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 127,81014 Kč | 1 127 810,14 Kč |
| Unit Price without VAT: | 1 127,81014 Kč |
|---|---|
| Unit Price with VAT: | 1 364,65027 Kč |




