
RSF-780.000-44500-1109-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-780.000-44500-1109-TR-ND - Tape & Reel (TR) 2151-RSF-780.000-44500-1109-TRCT-ND - Cut Tape (CT) 2151-RSF-780.000-44500-1109-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-780.000-44500-1109-TR |
Description | FILTER SAW 780MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 780MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.7dB 44.5MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 780MHz | |
Bandwidth | 44.5MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,36520 Kč | 259,13 Kč |
| 50 | 9,74620 Kč | 487,31 Kč |
| 100 | 9,16520 Kč | 916,52 Kč |
| 250 | 8,45116 Kč | 2 112,79 Kč |
| 500 | 7,94932 Kč | 3 974,66 Kč |
| 1 000 | 7,47780 Kč | 7 477,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,78694 Kč | 20 360,82 Kč |
| 6 000 | 6,38419 Kč | 38 305,14 Kč |
| 9 000 | 6,15960 Kč | 55 436,40 Kč |
| 15 000 | 5,88780 Kč | 88 317,00 Kč |
| 21 000 | 5,71522 Kč | 120 019,62 Kč |
| 30 000 | 5,53769 Kč | 166 130,70 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |











