18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF20181V0R0-NH

DigiKey Part Number
2987-CF20181V0R0-NHTR-ND - Tape & Reel (TR)
2987-CF20181V0R0-NHCT-ND - Cut Tape (CT)
2987-CF20181V0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF20181V0R0-NH
Description
CONN FFC VERT 18POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
18
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
120.0µin (3.05µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.154" (3.90mm)
Actuator Color
Black
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,88200 Kč88,82 Kč
258,33200 Kč208,30 Kč
507,93300 Kč396,65 Kč
1007,55300 Kč755,30 Kč
2507,07884 Kč1 769,71 Kč
5006,74078 Kč3 370,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,41867 Kč6 418,67 Kč
2 0006,11200 Kč12 224,00 Kč
3 0005,93963 Kč17 818,89 Kč
5 0005,72935 Kč28 646,75 Kč
7 0005,59495 Kč39 164,65 Kč
10 0005,45597 Kč54 559,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč