
AOZ2261NQI-12 | |
|---|---|
DigiKey Part Number | 785-AOZ2261NQI-12TR-ND - Tape & Reel (TR) 785-AOZ2261NQI-12CT-ND - Cut Tape (CT) 785-AOZ2261NQI-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2261NQI-12 |
Description | IC REG BUCK ADJ 8A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,81680 Kč | 345,42 Kč |
| 100 | 12,16830 Kč | 1 216,83 Kč |
| 250 | 11,38344 Kč | 2 845,86 Kč |
| 500 | 10,90972 Kč | 5 454,86 Kč |
| 1 000 | 10,60189 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,03809 Kč | 30 114,27 Kč |
| 6 000 | 9,80246 Kč | 58 814,76 Kč |
| 9 000 | 9,68444 Kč | 87 159,96 Kč |
| 15 000 | 9,55368 Kč | 143 305,20 Kč |
| 21 000 | 9,47726 Kč | 199 022,46 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




