
FH12-6S-1SVA(54) | |
|---|---|
DigiKey Part Number | 26-FH12-6S-1SVA(54)TR-ND - Tape & Reel (TR) 26-FH12-6S-1SVA(54)CT-ND - Cut Tape (CT) 26-FH12-6S-1SVA(54)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-6S-1SVA(54) |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-6S-1SVA(54) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,66737 Kč | 16 667,37 Kč |
| 2 000 | 15,87197 Kč | 31 743,94 Kč |
| 3 000 | 15,42450 Kč | 46 273,50 Kč |
| 5 000 | 14,87885 Kč | 74 394,25 Kč |
| 7 000 | 14,53005 Kč | 101 710,35 Kč |
| 10 000 | 14,16932 Kč | 141 693,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 250 | 16,33140 Kč | 4 082,85 Kč |
| 500 | 15,55154 Kč | 7 775,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 19,43560 Kč | 485,89 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 18,19690 Kč | 1 819,69 Kč |
| 250 | 16,54224 Kč | 4 135,56 Kč |
| 500 | 14,88800 Kč | 7 444,00 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



