16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-16.000-9-1010-TR

DigiKey Part Number
2151-RH100-16.000-9-1010-TR-ND - Tape & Reel (TR)
2151-RH100-16.000-9-1010-TRCT-ND - Cut Tape (CT)
2151-RH100-16.000-9-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-16.000-9-1010-TR
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403C11A16M00000CTS-Frequency Controls16 877110-403C11A16M00000CT-ND12,51000 KčSimilar
7M-16.000MEEQ-TTXC CORPORATION82 424887-1319-1-ND23,15000 KčSimilar
8Z-16.000MEEQ-TTXC CORPORATION14 385887-1336-1-ND27,74000 KčSimilar
ABM11-16.000MHZ-9-B1U-TAbracon LLC581535-13598-1-ND7,09000 KčSimilar
ABM11W-16.0000MHZ-8-B1U-T3Abracon LLC2 377535-13813-1-ND7,93000 KčSimilar
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,25300 Kč32,53 Kč
253,08680 Kč77,17 Kč
502,95740 Kč147,87 Kč
1002,83630 Kč283,63 Kč
2502,68200 Kč670,50 Kč
5002,57106 Kč1 285,53 Kč
1 0002,46491 Kč2 464,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30523 Kč6 915,69 Kč
6 0002,20981 Kč13 258,86 Kč
9 0002,15588 Kč19 402,92 Kč
15 0002,08979 Kč31 346,85 Kč
21 0002,04737 Kč42 994,77 Kč
30 0002,00337 Kč60 101,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč