
CXHP2R7105R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7105R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7105R-TWX |
Description | 2.7V 1F 6.3*12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 300mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance 1 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 300mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 50 | 9,52880 Kč | 476,44 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 500 | 7,21828 Kč | 3 609,14 Kč |
| 1 000 | 6,76976 Kč | 6 769,76 Kč |
| 2 500 | 6,29646 Kč | 15 741,15 Kč |
| 5 000 | 6,01114 Kč | 30 055,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











