

ERZ-E11A431 | |
|---|---|
DigiKey Part Number | P16688-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A431 |
Description | VARISTOR 430V 6KA DISC 13MM |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-E11A431 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 155J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D431 | Panasonic Industry | 28 503 | P7267-ND | 10,64000 Kč | Direct |
| B72214S2271K101 | TDK | 9 826 | 495-1441-ND | 9,80000 Kč | Direct |
| V14E275P | Littelfuse Inc. | 2 089 | F3757-ND | 11,89000 Kč | Direct |
| MOV-20D431K | Bourns Inc. | 9 350 | 118-MOV-20D431K-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 50 | 4,03340 Kč | 201,67 Kč |
| 100 | 3,76230 Kč | 376,23 Kč |
| 250 | 3,47368 Kč | 868,42 Kč |
| 500 | 3,29976 Kč | 1 649,88 Kč |
| 1 000 | 3,15669 Kč | 3 156,69 Kč |
| 2 500 | 3,00570 Kč | 7 514,25 Kč |
| 5 000 | 2,91464 Kč | 14 573,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |




