4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM11-16.000MHZ-9-B1U-T

DigiKey Part Number
535-13598-2-ND - Tape & Reel (TR)
535-13598-1-ND - Cut Tape (CT)
535-13598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-16.000MHZ-9-B1U-T
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-16.000MHZ-9-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,29400 Kč62,94 Kč
255,94440 Kč148,61 Kč
505,69620 Kč284,81 Kč
1005,46250 Kč546,25 Kč
2505,16484 Kč1 291,21 Kč
5004,95138 Kč2 475,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,74656 Kč4 746,56 Kč
2 0004,55007 Kč9 100,14 Kč
3 0004,38956 Kč13 168,68 Kč
5 0003,90751 Kč19 537,55 Kč
7 0003,84012 Kč26 880,84 Kč
10 0003,77326 Kč37 732,60 Kč
12 0003,76730 Kč45 207,60 Kč
24 0003,74672 Kč89 921,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč