
RH100-12.000-20-2030-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-20-2030-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-20-2030-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-20-2030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-20-2030-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 25 | 3,66280 Kč | 91,57 Kč |
| 50 | 3,51120 Kč | 175,56 Kč |
| 100 | 3,36590 Kč | 336,59 Kč |
| 250 | 3,18360 Kč | 795,90 Kč |
| 500 | 3,05182 Kč | 1 525,91 Kč |
| 1 000 | 2,92532 Kč | 2 925,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73587 Kč | 8 207,61 Kč |
| 6 000 | 2,62266 Kč | 15 735,96 Kč |
| 9 000 | 2,55865 Kč | 23 027,85 Kč |
| 15 000 | 2,48022 Kč | 37 203,30 Kč |
| 21 000 | 2,42989 Kč | 51 027,69 Kč |
| 30 000 | 2,37766 Kč | 71 329,80 Kč |
| 36 000 | 2,35143 Kč | 84 651,48 Kč |
| 72 000 | 2,25426 Kč | 162 306,72 Kč |
| 75 000 | 2,24868 Kč | 168 651,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





