Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

1072

DigiKey Part Number
36-1072-ND
Manufacturer
Manufacturer Product Number
1072
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1220
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.146" (3.70mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 8 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1040,35800 Kč403,58 Kč
2539,68640 Kč992,16 Kč
1 00027,81143 Kč27 811,43 Kč
2 50025,82603 Kč64 565,07 Kč
5 00024,41883 Kč122 094,15 Kč
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč