
FA-238V 12.0000MA-C5 | |
---|---|
DigiKey Part Number | SER4265TR-ND - Tape & Reel (TR) SER4265CT-ND - Cut Tape (CT) SER4265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 12.0000MA-C5 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 12.0000MA-C5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,83000 Kč | 20,83 Kč |
10 | 18,12200 Kč | 181,22 Kč |
25 | 17,13880 Kč | 428,47 Kč |
50 | 16,43080 Kč | 821,54 Kč |
100 | 15,75160 Kč | 1 575,16 Kč |
250 | 14,89680 Kč | 3 724,20 Kč |
500 | 14,28022 Kč | 7 140,11 Kč |
1 000 | 13,68989 Kč | 13 689,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,80413 Kč | 38 412,39 Kč |
6 000 | 12,27554 Kč | 73 653,24 Kč |
9 000 | 11,97667 Kč | 107 790,03 Kč |
15 000 | 11,61073 Kč | 174 160,95 Kč |
Unit Price without VAT: | 20,83000 Kč |
---|---|
Unit Price with VAT: | 25,20430 Kč |