


RBS-40BK | |
|---|---|
DigiKey Part Number | RPC1623-ND |
Manufacturer | |
Manufacturer Product Number | RBS-40BK |
Description | BUMPER CYLINDRICAL 0.25" DIA BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-40BK Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.250" Dia (6.35mm) |
Series | Thickness 0.063" (1.60mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 2,98200 Kč | 14,91 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,30560 Kč | 115,28 Kč |
| 100 | 2,15230 Kč | 215,23 Kč |
| 250 | 1,97296 Kč | 493,24 Kč |
| 578 | 1,83097 Kč | 1 058,30 Kč |
| 1 156 | 1,72761 Kč | 1 997,12 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










