


BB-32622 | |
|---|---|
DigiKey Part Number | 377-2271-ND |
Manufacturer | |
Manufacturer Product Number | BB-32622 |
Description | BREADBOARD TIE-POINT 2800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 7.60" L x 7.30" W (193.0mm x 185.4mm) |
Category | Number of Distribution Buses 9 |
Manufacturer Bud Industries | Number of Tie Points (Total) 2800 |
Packaging Bulk | Number of 5-Tie Point Terminals 1000 |
Part Status Active | Number of Binding Posts 2 |
Type Assembly (On Frame) | Size / Dimension 7.60" L x 7.30" W (193.0mm x 185.4mm) |
Number of Terminal Strips 4 | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,45000 Kč | 498,45 Kč |
| 10 | 432,75200 Kč | 4 327,52 Kč |
| Unit Price without VAT: | 498,45000 Kč |
|---|---|
| Unit Price with VAT: | 603,12450 Kč |











