
C503C-WAN-CBBDB151 | |
|---|---|
DigiKey Part Number | C503C-WAN-CBBDB151-ND |
Manufacturer | |
Manufacturer Product Number | C503C-WAN-CBBDB151 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503C-WAN-CBBDB152 | Cree LED | 5 850 | C503C-WAN-CBBDB152CT-ND | 7,30000 Kč | Parametric Equivalent |
| C503C-WAN-CCADB231 | Cree LED | 3 528 | C503C-WAN-CCADB231-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 100 | 5,16590 Kč | 516,59 Kč |
| 1 000 | 4,62575 Kč | 4 625,75 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










