C503C-WAN-CBBDB152 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 762
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 500
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,21541 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 532
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 774
Unit Price: 7,35000 Kč
Datasheet
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-WAN-CBBDB152

DigiKey Part Number
C503C-WAN-CBBDB152CT-ND - Cut Tape (CT)
C503C-WAN-CBBDB152TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503C-WAN-CBBDB152
Description
LED COOL WHITE CLR 5MM ROUND T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,15200 Kč61,52 Kč
1005,30620 Kč530,62 Kč
5004,77998 Kč2 389,99 Kč
1 0004,62628 Kč4 626,28 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5006,04742 Kč15 118,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč