
C503D-WAN-CCBEB152 | |
|---|---|
DigiKey Part Number | 90-C503D-WAN-CCBEB152CT-ND - Cut Tape (CT) 90-C503D-WAN-CCBEB152TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503D-WAN-CCBEB152 |
Description | LED COOL WHITE CLR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 100 | 4,62570 Kč | 462,57 Kč |
| 500 | 4,16610 Kč | 2 083,05 Kč |
| 1 000 | 3,98173 Kč | 3 981,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,62575 Kč | 11 564,38 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |










