
334-15/X2C3-1TVA(DGK) | |
|---|---|
DigiKey Part Number | 1080-334-15/X2C3-1TVA(DGK)-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/X2C3-1TVA(DGK) |
Description | LED WARM WHITE CLR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | - | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 200 | 3,68725 Kč | 737,45 Kč |
| 600 | 3,22985 Kč | 1 937,91 Kč |
| 1 000 | 3,05311 Kč | 3 053,11 Kč |
| 2 000 | 2,84471 Kč | 5 689,42 Kč |
| 5 000 | 2,61635 Kč | 13 081,75 Kč |
| 10 000 | 2,47373 Kč | 24 737,30 Kč |
| 25 000 | 2,31799 Kč | 57 949,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





