
334-15/X1C2-1UWA/EU | |
|---|---|
DigiKey Part Number | 1080-1006-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/X1C2-1UWA/EU |
Description | LED WARM WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 8,04010 Kč | 804,01 Kč |
| 500 | 6,70802 Kč | 3 354,01 Kč |
| 1 000 | 6,27105 Kč | 6 271,05 Kč |
| 2 000 | 5,89992 Kč | 11 799,84 Kč |
| 5 000 | 5,49421 Kč | 27 471,05 Kč |
| 10 000 | 5,26768 Kč | 52 676,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



