ZXLD1370EST16TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZXLD1370EST16TC
ZXLD1370EST16TC

AL1783T16E-13

DigiKey Part Number
31-AL1783T16E-13TR-ND - Tape & Reel (TR)
31-AL1783T16E-13CT-ND - Cut Tape (CT)
31-AL1783T16E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1783T16E-13
Description
IC LED DRV LIN PWM 125MA 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 125mA 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
3
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
125mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1011,45100 Kč114,51 Kč
2510,28920 Kč257,23 Kč
1009,01570 Kč901,57 Kč
2508,40988 Kč2 102,47 Kč
5008,04404 Kč4 022,02 Kč
1 0007,74303 Kč7 743,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,42509 Kč18 562,72 Kč
5 0007,23350 Kč36 167,50 Kč
7 5007,13755 Kč53 531,62 Kč
12 5007,03124 Kč87 890,50 Kč
17 5006,96910 Kč121 959,25 Kč
25 0006,90937 Kč172 734,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč