
CL3225-100.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-100.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-100.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-100.0000 | Abracon LLC | 134 | 535-15024-ND | 136,60000 Kč | Parametric Equivalent |
| AX3DAF1-100.0000T | Abracon LLC | 186 | 535-AX3DAF1-100.0000TCT-ND | 106,78000 Kč | Parametric Equivalent |
| ECX-L33CN-100.000-TR | ECS Inc. | 365 | 50-ECX-L33CN-100.000-TRCT-ND | 106,36000 Kč | Parametric Equivalent |
| NX33A0010Q | Diodes Incorporated | 815 | NX33A0010QDICT-ND | 104,28000 Kč | Parametric Equivalent |
| OSCLD100M-3.3I/S3-25 | YIC | 30 | 3155-OSCLD100M-3.3I/S3-25CT-ND | 90,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,20000 Kč | 107,20 Kč |
| 10 | 93,12000 Kč | 931,20 Kč |
| 25 | 88,06040 Kč | 2 201,51 Kč |
| 50 | 84,42300 Kč | 4 221,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,93390 Kč | 8 093,39 Kč |
| 200 | 77,59395 Kč | 15 518,79 Kč |
| 300 | 75,70477 Kč | 22 711,43 Kč |
| 500 | 73,39092 Kč | 36 695,46 Kč |
| 700 | 71,90679 Kč | 50 334,75 Kč |
| 1 000 | 70,36750 Kč | 70 367,50 Kč |
| Unit Price without VAT: | 107,20000 Kč |
|---|---|
| Unit Price with VAT: | 129,71200 Kč |

