
OSCLD100M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD100M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCLD100M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCLD100M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD100M-3.3I/S3-25 |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-100.0000 | Abracon LLC | 134 | 535-15024-ND | 136,60000 Kč | Parametric Equivalent |
| AX3DAF1-100.0000T | Abracon LLC | 186 | 535-AX3DAF1-100.0000TCT-ND | 106,78000 Kč | Parametric Equivalent |
| ECX-L33CN-100.000-TR | ECS Inc. | 365 | 50-ECX-L33CN-100.000-TRCT-ND | 106,36000 Kč | Parametric Equivalent |
| NX33A0010Q | Diodes Incorporated | 815 | NX33A0010QDICT-ND | 104,28000 Kč | Parametric Equivalent |
| QL4444LEV-100.0M | Pletronics, Inc | 188 | 4289-QL4444LEV-100.0MCT-ND | 167,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 78,87600 Kč | 788,76 Kč |
| 25 | 74,58760 Kč | 1 864,69 Kč |
| 50 | 71,50100 Kč | 3 575,05 Kč |
| 100 | 68,54580 Kč | 6 854,58 Kč |
| 250 | 64,82724 Kč | 16 206,81 Kč |
| 500 | 63,81784 Kč | 31 908,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,59042 Kč | 59 590,42 Kč |
| 2 000 | 57,13656 Kč | 114 273,12 Kč |
| 3 000 | 55,74967 Kč | 167 249,01 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |

